Part Details for 2016442360 by Molex
Overview of 2016442360 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2016442360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2016442360-ND
|
DigiKey | SPOT-ON WIRE-TO-BOARD RECEPTACLE Min Qty: 300 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
11967 In Stock |
|
$0.1790 / $0.2470 | Buy Now |
DISTI #
WM25209-ND
|
DigiKey | CONN RCPT HSG 36POS 1.50MM Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2519 | Buy Now |
DISTI #
2016442360
|
Avnet Americas | Conn Housing Wire to Board RCP 36 POS 1.5mm ST Cable Mount Bag - Bulk (Alt: 2016442360) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2163 | Buy Now |
DISTI #
201644-2360
|
TTI | Headers & Wire Housings Spot-On 1.5 DR RECEP HSG 36CKT NATL RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.2060 / $0.2230 | Buy Now |
DISTI #
MOL201644-2360
|
Interstate Connecting Components | SPOT-ON 1.5MM W/B REC HSG DUAL, NAT 36P | 500 |
|
$0.1925 / $0.2289 | Buy Now |
DISTI #
2016442360
|
Avnet Abacus | Conn Housing Wire to Board RCP 36 POS 1.5mm ST Cable Mount Bag (Alt: 2016442360) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804028864
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 11967 |
|
$0.1750 / $0.2590 | Buy Now |
DISTI #
C1S549803712434
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 1803 |
|
$0.0517 / $0.0724 | Buy Now |
Part Details for 2016442360
2016442360 CAD Models
2016442360 Part Data Attributes
|
2016442360
Molex
Buy Now
Datasheet
|
Compare Parts:
2016442360
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |