-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0509
|
Newark | Spot-On 1.5 Dl Plg Assy Wn Bk 18P Etp |Molex 201646-0181 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7230 / $0.9640 | Buy Now |
DISTI #
2016460181
|
Avnet Americas | Connector Shrouded Header 18 Position 1.5mm Solder Straight Surface Mount Emboss T/R (Alt: 2016460181) Min Qty: 1800 Package Multiple: 1800 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.4811 / $0.6732 | Buy Now |
DISTI #
538-201646-0181
|
Mouser Electronics | Headers & Wire Housings Spot-On 1.5 DL PLG ASSY WN BK 18P ETP RoHS: Compliant | 0 |
|
$0.5090 / $0.5600 | Order Now |
DISTI #
MOL201646-0181
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5100 / $0.7200 | Buy Now |
DISTI #
2016460181
|
Avnet Americas | Connector Shrouded Header 18 Position 1.5mm Solder Straight Surface Mount Emboss T/R (Alt: 2016460181) Min Qty: 1800 Package Multiple: 1800 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.4811 / $0.6732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201646-0181
Molex
Buy Now
|
Compare Parts:
201646-0181
Molex
|
Samacsys Manufacturer | Molex |