Part Details for 2016460301 by Molex
Overview of 2016460301 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2016460301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2016460301CT-ND
|
DigiKey | SPOT-ON 1.5 DL PLG ASSY WN BK 30 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1339 In Stock |
|
$0.7476 / $1.5500 | Buy Now |
DISTI #
2016460301
|
Avnet Americas | Connector Shrouded Header 30 Position 1.5mm Solder Straight Surface Mount Emboss T/R (Alt: 2016460301) Min Qty: 1350 Package Multiple: 1350 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.6470 / $0.9053 | Buy Now |
DISTI #
2016460301
|
Avnet Americas | Connector Shrouded Header 30 Position 1.5mm Solder Straight Surface Mount Emboss T/R (Alt: 2016460301) Min Qty: 1350 Package Multiple: 1350 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.6470 / $0.9053 | Buy Now |