Overview of 201647-2070 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
XAL6020-701MEC Coilcraft Inc General Purpose Inductor, 0.7uH, 20%, 2625
CST2-070LC Coilcraft Inc Current Sense Transformer, 20A, 1:70, ROHS COMPLIANT
XAL6020-701 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free

Price & Stock for 201647-2070 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 84AC5196
Newark Spot-On 1.5 W/B Single Rec Hsg Nat 7P Rohs Compliant: Yes |Molex 201647-2070 RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2430
$0.2430 Buy Now
DISTI # 2016472070
Avnet Americas Conn Housing Signal RCP 7 POS 1.5mm ST Cable Mount Bag - Bulk (Alt: 2016472070) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1,800 $0.3270
  • 3,600 $0.2750
  • 7,200 $0.2310
$0.2310 / $0.3270 Buy Now

CAD Models for 201647-2070 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 201647-2070 by Molex

201647-2070
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 201647-2070
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201647-2070 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201647-2070 by Molex

Select Manufacturer
Which Manufacturer of 201647-2070 would you like to use for your alert(s)?
  • Please alert me when 201647-2070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201647-2070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201647-2070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201647-2070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201647-2070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201647-2070 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: