-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0549
|
Newark | Spot-On 1.5 W/B Sgl Plg Assy Blu 2P Etp |Molex 201648-0024 Min Qty: 7080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4980 / $0.5490 | Buy Now |
DISTI #
2016480024
|
Avnet Americas | Connector Shrouded Header 2 Position 1.5mm Solder Straight Surface Mount Emboss T/R (Alt: 2016480024) Min Qty: 7080 Package Multiple: 3540 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.3925 | Buy Now |
DISTI #
538-201648-0024
|
Mouser Electronics | Headers & Wire Housings Spot-On 1.5 W/B SGL PLG ASSY BLU 2P ETP RoHS: Compliant | 0 |
|
$0.2930 / $0.2970 | Order Now |
DISTI #
MOL201648-0024
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3490 / $0.3950 | Buy Now |
DISTI #
2016480024
|
Avnet Americas | Connector Shrouded Header 2 Position 1.5mm Solder Straight Surface Mount Emboss T/R (Alt: 2016480024) Min Qty: 7080 Package Multiple: 3540 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.3925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201648-0024
Molex
Buy Now
|
Compare Parts:
201648-0024
Molex
|
Samacsys Manufacturer | Molex |