-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6953
|
Newark | Spot-On 1.5 W/B Sgl Plg Assy Nat 3P Etp |Molex 201648-0030 Min Qty: 7080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3780 | Buy Now |
DISTI #
2016480030
|
Avnet Americas | Conn Shrouded HDR 3 POS 1.5mm Solder ST SMD Emboss T/R - Bulk (Alt: 2016480030) RoHS: Compliant Min Qty: 7080 Package Multiple: 3540 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4046 | Buy Now |
DISTI #
538-201648-0030
|
Mouser Electronics | Headers & Wire Housings Spot-On 1.5 SR HDR W/NAIL VRT 3CKT NTAL RoHS: Compliant | 5496 |
|
$0.2980 / $0.7300 | Buy Now |
DISTI #
MOL201648-0030
|
Heilind Electronics | SPOT-ON 1.5 W/B SGL PLG ASSY AT 3P ETP | Americas - 1327 in Stock |
|
$0.3184 / $0.3393 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3600 / $0.4070 | Buy Now |
DISTI #
MOL201648-0030
|
Interstate Connecting Components | SPOT-ON 1.5 W/B SGL PLG ASSY AT 3P ETP | 442 |
|
$0.3184 / $0.3393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201648-0030
Molex
Buy Now
|
Compare Parts:
201648-0030
Molex
|
Samacsys Manufacturer | Molex |