Part Details for 2016480161 by Molex
Overview of 2016480161 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2016480161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2016480161CT-ND
|
DigiKey | SPOT-ON 1.5 W/B SGL PLG ASSY BK Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3535 In Stock |
|
$0.6709 / $1.3900 | Buy Now |
DISTI #
2016480161
|
Avnet Americas | Connector Shrouded Header 16 Position 1.5mm Solder Straight Surface Mount Emboss T/R (Alt: 2016480161) Min Qty: 3540 Package Multiple: 1770 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6174 / $0.7471 | Buy Now |
DISTI #
2016480161
|
Avnet Americas | Connector Shrouded Header 16 Position 1.5mm Solder Straight Surface Mount Emboss T/R (Alt: 2016480161) Min Qty: 3540 Package Multiple: 1770 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6174 / $0.7471 | Buy Now |