Part Details for 2016L030DR (ALTERNATE: 7874274P) by Littelfuse Inc
Overview of 2016L030DR (ALTERNATE: 7874274P) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2016L030DR (ALTERNATE: 7874274P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70519483
|
RS | Fuse, 0.3A Surface Mount, Resettable, 60 V dc | Littelfuse 2016L030DR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.5100 / $0.6400 | Buy Now |