Part Details for 2016P by Marinco Electrical Group
Overview of 2016P by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2016P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71657531
|
RS | 20A Plug,480V 3 Locking | Marinco Power Products 2016P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$28.6000 / $34.2500 | Buy Now |
|
Onlinecomponents.com | 20A 3 Phase 480V 3P 4W (L16-20P) Standard NEMA Locking Plug - White Body in a Black Housing RoHS: Compliant | 23 Factory Stock |
|
$19.2000 / $25.4200 | Buy Now |
|
Master Electronics | 20A 3 Phase 480V 3P 4W (L16-20P) Standard NEMA Locking Plug - White Body in a Black Housing RoHS: Compliant | 23 Factory Stock |
|
$19.2000 / $25.4200 | Buy Now |