-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MULTICAT PLUG HSG 1X3 KEY A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16598-ND
|
DigiKey | CONN PLUG HSG 3POS 7.40MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1433 In Stock |
|
$4.4783 / $7.6800 | Buy Now |
DISTI #
2018400030
|
Avnet Americas | MultiCat Plug Hsg 1X3 Key A - Bulk (Alt: 2018400030) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9114 | Buy Now |
DISTI #
201840-0030
|
TTI | Heavy Duty Power Connectors MultiCat Inline Plg Hsg 3Ckt Key A Blk Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1529 In Stock |
|
$4.3600 / $5.5100 | Buy Now |
DISTI #
MOL201840-0030
|
Interstate Connecting Components | MULTICAT PLUG HSG 1X3 KEY A | 334 |
|
$4.2973 / $5.4325 | Buy Now |
DISTI #
2018400030
|
Avnet Abacus | MultiCat Plug Hsg 1X3 Key A (Alt: 2018400030) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503473059
|
Chip1Stop | Conn Housing PL 3 POS 7.4mm Crimp ST Cable Mount MultiCat™ Bag RoHS: Compliant | 557 |
|
$4.1200 / $4.6600 | Buy Now |
DISTI #
C1S549803719349
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 546 |
|
$4.5500 / $5.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2018400030
Molex
Buy Now
Datasheet
|
Compare Parts:
2018400030
Molex
MULTICAT PLUG HSG 1X3 KEY A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |