Part Details for 2018410141 by Molex
Overview of 2018410141 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2018410141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2018410141-ND
|
DigiKey | CONN RCPT HSG 4POS 7.40MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3119 In Stock |
|
$8.6671 / $14.3400 | Buy Now |
DISTI #
2018410141
|
Avnet Americas | MultiCat Rcpt Hsg w/CPA 1X4 Key B - Bulk (Alt: 2018410141) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9683 | Buy Now |
DISTI #
201841-0141
|
TTI | Heavy Duty Power Connectors MultiCat Inline Rcpt w/CPA 4P Key B GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3073 In Stock |
|
$8.6700 / $14.0400 | Buy Now |
DISTI #
000000000005600500
|
Sager | Heavy Duty Power Connectors MULTICAT REC 04P GRY KEY B Min Qty: 1 | 0 |
|
$9.0300 / $12.3200 | Buy Now |
DISTI #
2018410141
|
Avnet Abacus | (Alt: 2018410141) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2018410141
2018410141 CAD Models
2018410141 Part Data Attributes
|
2018410141
Molex
Buy Now
Datasheet
|
Compare Parts:
2018410141
Molex
Combination Line Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | MULTICAT, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERIMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |