-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16600-ND
|
DigiKey | CONN HEADER VERT 3POS 7.4MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3920 In Stock |
|
$8.7621 / $10.9500 | Buy Now |
DISTI #
2018421030
|
Avnet Americas | MultiCat Vert Hdr Assy 1X3 Key A - Bulk (Alt: 2018421030) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4467 | Buy Now |
DISTI #
201842-1030
|
TTI | Heavy Duty Power Connectors MultiCat Vert Header 3 Circ BLK Key A Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 50 In Stock |
|
$8.5000 / $10.3900 | Buy Now |
DISTI #
2018421030
|
Avnet Abacus | MultiCat Vert Hdr Assy 1X3 Key A (Alt: 2018421030) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803867196
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 135 |
|
$9.4060 / $13.4970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2018421030
Molex
Buy Now
Datasheet
|
Compare Parts:
2018421030
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |