Part Details for 2018920.350 by SIBA Fuses
Overview of 2018920.350 by SIBA Fuses
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2018920.350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2018920.350
|
TME | Fuse: fuse, aR, 350A, 690VAC, industrial, URB Min Qty: 1 | 0 |
|
$76.5900 / $84.0300 | RFQ |
Part Details for 2018920.350
2018920.350 CAD Models
2018920.350 Part Data Attributes
|
2018920.350
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
2018920.350
SIBA Fuses
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 29.5 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 56 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 20000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 350 A | |
Rated Voltage(AC) | 700 V | |
Reference Standard | IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 2018920.350
This table gives cross-reference parts and alternative options found for 2018920.350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2018920.350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A070URD30LI0350 | Electric Fuse, 350A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 2018920.350 vs A070URD30LI0350 |
PC30UD69V350TF | Electric Fuse, 350A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 2018920.350 vs PC30UD69V350TF |
LA070URD30TTI0350 | Electric Fuse, Very Fast Blow, 350A, 700VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | 2018920.350 vs LA070URD30TTI0350 |
A070UD30KI350 | Electric Fuse, 350A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 2018920.350 vs A070UD30KI350 |
AO70URD31LI0350 | Electric Fuse, Very Fast Blow, 350A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 2018920.350 vs AO70URD31LI0350 |
AO70URD30LI0350 | Electric Fuse, Very Fast Blow, 350A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 2018920.350 vs AO70URD30LI0350 |
LA070URD30LI0350 | Electric Fuse, Very Fast Blow, 350A, 700VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | 2018920.350 vs LA070URD30LI0350 |
6,9URD31D08A0350 | Electric Fuse, 350A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 2018920.350 vs 6,9URD31D08A0350 |
A070UD30TTI350 | Electric Fuse, 350A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 2018920.350 vs A070UD30TTI350 |
6,9URD31TTF0350 | Electric Fuse, 350A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 2018920.350 vs 6,9URD31TTF0350 |