Diodes
201CNQ035
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 35V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN

Overview of 201CNQ035 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 201CNQ035 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 201CNQ035 by Vishay Semiconductors

201CNQ035
Vishay Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-244AB
Package Description
MODIFIED TO-244AB, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-244AB
JESD-30 Code
R-PUFM-X2
Non-rep Pk Forward Current-Max
16000 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Output Current-Max
200 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. 201CNQ035
    Vishay Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 35V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN
    VS

Alternate Parts for 201CNQ035

This table gives cross-reference parts and alternative options found for 201CNQ035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201CNQ035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
201CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 35V V(RRM), Silicon, TO-244AB, PLASTIC PACKAGE-2 Vishay Intertechnologies 201CNQ035 vs 201CNQ035
Part Number Description Manufacturer Compare
150CMQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 35V V(RRM), Silicon, TO-249AA International Rectifier 201CNQ035 vs 150CMQ035
301CNQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 45V V(RRM), Silicon Microchip Technology Inc 201CNQ035 vs 301CNQ045
200CNQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 45V V(RRM), Silicon, Microsemi Corporation 201CNQ035 vs 200CNQ045
MBR12045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, Microsemi Corporation 201CNQ035 vs MBR12045CT
200CNQ045PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 45V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN International Rectifier 201CNQ035 vs 200CNQ045PBF
200CNQ035-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, Silicon, GREEN, PLASTIC, PRM4, 2 PIN Sensitron Semiconductors 201CNQ035 vs 200CNQ035-G
MBRP30045CT 150A, 45V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 357C-03, POWERTAP II, 2 PIN onsemi 201CNQ035 vs MBRP30045CT
61CMQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 35V V(RRM), Silicon International Rectifier 201CNQ035 vs 61CMQ035
200CNQ040 Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 40V V(RRM), Silicon, PLASTIC, PRM4, 2 PIN Sensitron Semiconductors 201CNQ035 vs 200CNQ040
201CNQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, Silicon, PLASTIC, PRM4, 2 PIN Sensitron Semiconductors 201CNQ035 vs 201CNQ045

Related Parts for 201CNQ035

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201CNQ035 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201CNQ035 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 201CNQ035 would you like to use for your alert(s)?
  • Please alert me when 201CNQ035 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201CNQ035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201CNQ035 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201CNQ035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201CNQ035.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201CNQ035 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: