201CNQ040
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, Silicon, PLASTIC, PRM4, 2 PIN

Overview of 201CNQ040 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 201CNQ040 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 201CNQ040 by Sensitron Semiconductors

201CNQ040
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
PLASTIC, PRM4, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PUFM-X2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
3840 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
100 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. 201CNQ040
    Sensitron Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, Silicon, PLASTIC, PRM4, 2 PIN
    VS

Alternate Parts for 201CNQ040

This table gives cross-reference parts and alternative options found for 201CNQ040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201CNQ040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
201CNQ040 Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 40V V(RRM), Silicon, Microsemi Corporation 201CNQ040 vs 201CNQ040
201CNQ040 Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 40V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN International Rectifier 201CNQ040 vs 201CNQ040
201CNQ040 Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 40V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN Vishay Semiconductors 201CNQ040 vs 201CNQ040
Part Number Description Manufacturer Compare
MBRP30045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 45V V(RRM), Silicon, Microsemi Corporation 201CNQ040 vs MBRP30045CT
CPT30035 Rectifier Diode, Schottky, 1 Phase, 1 Element, 300A, 35V V(RRM), Silicon, POWERMOD-2 Micro Commercial Components 201CNQ040 vs CPT30035
STPS24045TV 45 V, 240 A dual Power Schottky Rectifier STMicroelectronics 201CNQ040 vs STPS24045TV
201CNQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 45V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN International Rectifier 201CNQ040 vs 201CNQ045
201CNQ035-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, Silicon, GREEN, PLASTIC, PRM4, 2 PIN Sensitron Semiconductors 201CNQ040 vs 201CNQ035-G
301CNQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 45V V(RRM), Silicon, TO-244AB, PLASTIC, MODIFIED TO-244AB, 3 PIN Vishay Intertechnologies 201CNQ040 vs 301CNQ045
CPT20035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 35V V(RRM), Silicon, POWER MODULE-2 International Semiconductor Inc 201CNQ040 vs CPT20035
60CMQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 35V V(RRM), Silicon International Rectifier 201CNQ040 vs 60CMQ035
201CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 35V V(RRM), Silicon, Microsemi Corporation 201CNQ040 vs 201CNQ035
150CMQ040-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, TO-249, GREEN, PLASTIC PACKAGE-9 Sensitron Semiconductors 201CNQ040 vs 150CMQ040-G

Related Parts for 201CNQ040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201CNQ040 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201CNQ040 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 201CNQ040 would you like to use for your alert(s)?
  • Please alert me when 201CNQ040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201CNQ040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201CNQ040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201CNQ040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201CNQ040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201CNQ040 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: