Part Details for 201F02N03U by ITW McMurdo Connectors
Overview of 201F02N03U by ITW McMurdo Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201F02N03U
201F02N03U CAD Models
201F02N03U Part Data Attributes
|
201F02N03U
ITW McMurdo Connectors
Buy Now
Datasheet
|
Compare Parts:
201F02N03U
ITW McMurdo Connectors
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITW MCMURDO CONNECTORS | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 201F02N03U
This table gives cross-reference parts and alternative options found for 201F02N03U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201F02N03U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02NR-D8M-P | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 201F02N03U vs 02NR-D8M-P |
CT100F24-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 201F02N03U vs CT100F24-02 |
02CR-6H | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | 201F02N03U vs 02CR-6H |
316-87-102-41-007101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 201F02N03U vs 316-87-102-41-007101 |
M80-2570045 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal | Harwin | 201F02N03U vs M80-2570045 |
CTP100F24-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 201F02N03U vs CTP100F24-02 |
02ZA-8M(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, ROHS COMPLIANT | JST Manufacturing | 201F02N03U vs 02ZA-8M(LF)(SN) |
68685-802 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 201F02N03U vs 68685-802 |
CMS2S-G5H35 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 201F02N03U vs CMS2S-G5H35 |
RMTB1-02SL102 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 201F02N03U vs RMTB1-02SL102 |