Part Details for 201M02X01L by ITW McMurdo Connectors
Overview of 201M02X01L by ITW McMurdo Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201M02X01L
201M02X01L CAD Models
201M02X01L Part Data Attributes
|
201M02X01L
ITW McMurdo Connectors
Buy Now
Datasheet
|
Compare Parts:
201M02X01L
ITW McMurdo Connectors
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITW MCMURDO CONNECTORS | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 201M02X01L
This table gives cross-reference parts and alternative options found for 201M02X01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201M02X01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B02B-PLISK-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 201M02X01L vs B02B-PLISK-1 |
AM1D-200-02-8-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Antelec | 201M02X01L vs AM1D-200-02-8-G |
39-26-9026 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 201M02X01L vs 39-26-9026 |
95820-12A1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 201M02X01L vs 95820-12A1 |
95820-22D2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 201M02X01L vs 95820-22D2 |
95820-22A0 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 201M02X01L vs 95820-22A0 |
2017-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Alex Connector Co Ltd | 201M02X01L vs 2017-02 |
90063-0024 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 201M02X01L vs 90063-0024 |
B02-DR-K | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 201M02X01L vs B02-DR-K |
89400-0216 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 201M02X01L vs 89400-0216 |