201P0100000
Littelfuse Inc
Description: Electric Fuse, Medium Time Lag Blow, 0.1A, 250VAC, 80A (IR), Through Hole, ROHS COMPLIANT

Overview of 201P0100000 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 201P0100000 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 201P0100000 by Littelfuse Inc

201P0100000
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
MEDIUM TIME LAG
Body Height
21 mm
Body Length or Diameter
5.9 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Packing Method
BULK
Pre-arcing Time-Min
5 ms
Rated Breaking Capacity
80 A
Rated Current
0.1 A
Rated Voltage(AC)
250 V
Reference Standard
UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
PIN WIRE
Want to compare parts?
  1. 201P0100000
    Littelfuse Inc
    Electric Fuse, Medium Time Lag Blow, 0.1A, 250VAC, 80A (IR), Through Hole, ROHS COMPLIANT
    VS

Alternate Parts for 201P0100000

This table gives cross-reference parts and alternative options found for 201P0100000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201P0100000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
02010100MRT1L Electric Fuse Littelfuse Inc 201P0100000 vs 02010100MRT1L
02010100FRT1L Electric Fuse Littelfuse Inc 201P0100000 vs 02010100FRT1L
MI5SM25V0,1 Electric Fuse, Medium Time Delay Blow, 0.1A, 250VAC, 80A (IR), Inline/holder, Mersen Electrical Power 201P0100000 vs MI5SM25V0,1
172000.0,1 Electric Fuse, Medium Time Lag Blow, 0.1A, 250VAC, 80A (IR), Inline/holder, 5x20mm, SIBA Fuses 201P0100000 vs 172000.0,1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201P0100000 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201P0100000 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 201P0100000 would you like to use for your alert(s)?
  • Please alert me when 201P0100000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201P0100000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201P0100000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201P0100000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201P0100000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201P0100000 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: