Part Details for 201R07S100GV4T by Johanson Dielectrics Inc
Overview of 201R07S100GV4T by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201R07S100GV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-201R07S100GV4T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 10pF 0402 NP0 2% Ultra High Q RoHS: Compliant | 9999 |
|
$0.0550 / $0.3200 | Buy Now |