Part Details for 201S by Switchcraft Conxall
Overview of 201S by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 201S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
502-201S
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$6.7500 / $6.8900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.2500 / $19.3700 | Buy Now | |
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY, SOLDER TERMINAL, PANEL MOUNT-THREADED | 59 |
|
$6.5813 / $10.1250 | Buy Now |
DISTI #
000000000000268587
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for 201S
201S CAD Models
201S Part Data Attributes
|
201S
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
201S
Switchcraft Conxall
Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 13.5 mm | |
Contact (AC) Max Rating R Load | 3A@100VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 100 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |