Part Details for 202-0010-02 by Schmartboard
Overview of 202-0010-02 by Schmartboard
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202-0010-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1988-1081-ND
|
DigiKey | QFP, 36-100 PINS 0.65MM PITCH, 2 Min Qty: 1 Lead time: 3 Weeks Container: Bag |
1 In Stock |
|
$10.0000 | Buy Now |
DISTI #
872-202-0010-02
|
Mouser Electronics | PCBs & Breadboards 0.65mm Pitch 2x2mm Grid 36-100 pins RoHS: Compliant | 1 |
|
$10.0000 | Buy Now |