Part Details for 202-0039-01 by Schmartboard
Overview of 202-0039-01 by Schmartboard
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202-0039-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1988-1092-ND
|
DigiKey | 1.0MM PITCH SMT CONNECTOR BOARD Min Qty: 1 Lead time: 3 Weeks Container: Bag |
1 In Stock |
|
$10.0000 | Buy Now |
DISTI #
872-202-0039-01
|
Mouser Electronics | PCBs & Breadboards 1.0mm Pitch SMT Connector Board RoHS: Compliant | 18 |
|
$10.0000 | Buy Now |