Part Details for 202120 by Amphenol RF
Overview of 202120 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6108
|
Newark | Rf/Coaxial, Bnc Terminator, Straight, 50 Ohm, Rf Terminator Type:Bnc Terminator Jack, Coaxial Cable Types:-, Frequency Max:-, Impedance:50Ohm, Product Range:-, Connector Body Style:Straight Terminator, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amphenol Rf 202120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$14.0400 / $17.8200 | Buy Now |
DISTI #
ARF3020-ND
|
DigiKey | CONN TERMINATOR JACK BNC 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1269 In Stock |
|
$5.8717 / $9.8600 | Buy Now |
DISTI #
70032703
|
RS | connector accessory, rf coaxial, bnc terminator jack, straight, 50 ohm | Amphenol RF 202120 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0700 / $10.6700 | RFQ |
DISTI #
AMR202120
|
Heilind Electronics | BNC TERMINATOR JACK 1 WATT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Terminator Jack 1 Watt 5% RoHS: Compliant |
22 In Stock |
|
$5.6000 / $11.7400 | Buy Now |
DISTI #
60584305
|
Verical | Conn BNC Terminator 50Ohm ST Cable Mount F Gold Min Qty: 5 Package Multiple: 5 Date Code: 2135 | Americas - 20 |
|
$15.1289 | Buy Now |
DISTI #
202120
|
TME | 202120 Min Qty: 1 | 0 |
|
$10.2900 / $14.7700 | RFQ |
DISTI #
AMR202120
|
Interstate Connecting Components | BNC TERMINATOR JACK 1 WATT WIT | 0 |
|
Buy Now | |
DISTI #
202120
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | BNC Terminator Jack 1 Watt 5% RoHS: Compliant |
22 In Stock |
|
$5.6000 / $11.7400 | Buy Now |