There are no models available for this part yet.
Overview of 2022-256-B by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2022R/B | Rochester Electronics LLC | ULS2022 - High Voltage High Current Darlington Array | |
M2022-ALPLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4 | |
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT |
Price & Stock for 2022-256-B by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-2022-256-B-ND
|
DigiKey | 1/8_HEX_FEMALE_STANDOFFS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1950 In Stock |
|
$9.5114 / $13.5400 | Buy Now | |
Bisco Industries | 15 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 34 Factory Stock |
|
$0.8190 / $1.9910 | Buy Now | ||
DISTI #
RAF2022-256-B
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 34 Factory Stock |
|
$0.8190 / $1.9910 | Buy Now |