-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,SOLTAB,TIN,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52K3487
|
Newark | Contact, Pin, Solder, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:M Series, Cpc Connectors, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 202236-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3325 |
|
$1.0700 / $1.7800 | Buy Now |
|
DISTI #
A31982-ND
|
DigiKey | CONN PIN TIN SOLDER EYELET Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0213 / $1.8000 | Buy Now |
|
DISTI #
52K3487
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 52K3487) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3325 Partner Stock |
|
$1.0700 / $1.7800 | Buy Now |
|
DISTI #
202236-5
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 202236-5) COO: United States of America (the) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8846 / $1.0849 | Buy Now |
|
DISTI #
571-202236-5
|
Mouser Electronics | Standard Circular Contacts TYPIII PIN S-TAB BR/SN SIG RoHS: Compliant | 5368 |
|
$1.0500 / $1.7400 | Buy Now |
|
DISTI #
V36:1790_14362068
|
Arrow Electronics | Contact PIN 16 Size Solder ST Cable Mount Carton COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2127 | Americas - 633 |
|
$1.3070 / $1.4060 | Buy Now |
|
DISTI #
70042237
|
RS | TYPE III+ SERIES SOLDER CONTACT FOR USE WITH CPC CONNECTOR Min Qty: 1 Package Multiple: 1 Container: Bulk | 2968 |
|
$1.4500 / $1.8400 | Buy Now |
|
|
Future Electronics | MultiMate Connector Type III+ Tin Plating Pin Solder Tab RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.9150 | Buy Now |
|
DISTI #
AMP202236-5
|
Heilind Electronics | III+ PIN,SOLTAB,TIN,LP | Americas - 1458 in Stock |
|
$0.9493 / $1.1991 | Buy Now |
|
|
Onlinecomponents.com | III+ PIN,SOLTAB,TIN,LP COO: United States RoHS: Compliant |
882 In Stock 6000 On Order |
|
$0.9120 / $1.3910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
202236-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202236-5
TE Connectivity
III+ PIN,SOLTAB,TIN,LP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Cable Types | Discrete Wire | |
| Connector Support Type | Connector Accessory | |
| Contact Gender | Male | |
| Design Use | Power And Signal | |
| Finish Thickness | 100 | |
| Material | Brass | |
| Mounting Style | Straight | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 13 A | |
| Terminal Type | Solder | |
| Used With | Cpc Connectors, M Series Connectors | |
| Wire Gauge | 0 Awg | |
| Wire Size-Max |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific guidance.
Yes, the 202236-5 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
The operating temperature range for the 202236-5 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
The 202236-5 connector has a sealed construction, making it suitable for outdoor or harsh environmental applications. However, it's crucial to ensure the connector is properly sealed and protected from moisture and contaminants.
Yes, the 202236-5 connector is designed to be compatible with other TE Connectivity products. However, it's essential to verify compatibility with third-party components and consult TE Connectivity's technical support or application notes for guidance.