Part Details for 20232-MB (ALTERNATE: 20232MB) by FAG Bearings
Overview of 20232-MB (ALTERNATE: 20232MB) by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20232-MB (ALTERNATE: 20232MB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72408226
|
RS | Spherical Roller Bearing, 160mm ID, 290mm OD, 48mm W | FAG Bearings (Schaeffler) 20232-MB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,166.7400 / $3,267.2900 | RFQ |