Part Details for 2024-256-SS by RAF Electronic Hardware
Overview of 2024-256-SS by RAF Electronic Hardware
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2024-256-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7108
|
Newark | 1/8 Hex X 3/8 Length |Raf Electronic Hardware 2024-256-SS Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 2640 |
|
$1.6400 / $2.1100 | Buy Now |
DISTI #
1772-2413-ND
|
DigiKey | 1/8 HEX X 3/8 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2126 In Stock |
|
$1.5963 / $2.2000 | Buy Now |
DISTI #
761-2024-256-SS
|
Mouser Electronics | Standoffs & Spacers SS 2-56 3/8in 1/8in HEX FEM Standoff RoHS: Compliant | 132 |
|
$1.5900 / $2.1000 | Buy Now |
DISTI #
V99:2348_18478101
|
Arrow Electronics | Standoff Hex F 2-56-THD Stainless Steel Plain RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 145 |
|
$0.0946 / $0.3741 | Buy Now |
DISTI #
71740022
|
RS | Hex Standoff, 1/8 Hex X 3/8 Length | RAF 2024-256-SS RoHS: Compliant Min Qty: 101 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0000 / $2.2000 | RFQ |
|
Bisco Industries | 18 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoff Hex F 2-56-THD Stainless Steel |
1489 In Stock 1814 On Order 2 Factory Stock |
|
$0.4103 / $2.3040 | Buy Now |
DISTI #
78448541
|
Verical | Standoff Hex F 2-56-THD Stainless Steel Plain RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1904 | Americas - 1480 |
|
$1.5182 / $3.0464 | Buy Now |
DISTI #
31156208
|
Verical | Standoff Hex F 2-56-THD Stainless Steel Plain RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 145 |
|
$0.3741 | Buy Now |
DISTI #
66764650
|
Verical | Standoff Hex F 2-56-THD Stainless Steel Plain RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 18 |
|
$5.2729 | Buy Now |
Part Details for 2024-256-SS
2024-256-SS CAD Models
2024-256-SS Part Data Attributes:
|
2024-256-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2024-256-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |