There are no models available for this part yet.
Overview of 2024370603 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2024370603 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-2024370603TR-ND
|
DigiKey | Board to Board & Mezzanine Conne Min Qty: 15000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
330000 In Stock |
|
$0.9000 / $0.9300 | Buy Now | |
DISTI #
900-2024370603TR-ND
|
DigiKey | 0.35 B/B PLUG ASSY 60CKT EMBSTP Min Qty: 90000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8437 | Buy Now | |
DISTI #
2024370603
|
Avnet Americas | Connector Stacking Plug 60 Position 0.8mm Stack Height 0.35mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 2024370603) Min Qty: 90000 Package Multiple: 90000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.1438 | Buy Now | |
DISTI #
MOL202437-0603
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL202437-0603 | Americas - 0 in Stock |
|
Buy Now |