Part Details for 2024406-108 by TE Connectivity
Overview of 2024406-108 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-024406LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 20 Positions. |
Price & Stock for 2024406-108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2313275-2
|
TTI | Automotive Connectors VERTASSY,CENTER,MGRT3,SOLDERTA Min Qty: 17 Package Multiple: 17 Container: Tube |
Americas - 17 In Stock |
|
Buy Now |