Part Details for 2024455 (ALTERNATE: 2024455) by RS Pro
Overview of 2024455 (ALTERNATE: 2024455) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2024455 (ALTERNATE: 2024455)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72250915
|
RS | Photoelectric Sensor Background Diffuse Reflection PNP 0.3m 30VDC 2m Cable | RS PRO 2024455 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 4 |
|
$39.0100 / $43.3400 | Buy Now |