Part Details for 2024810000 by Weidmüller Interface GmbH & Co. KG
Overview of 2024810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2024810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4594
|
Newark | Mains Surge Protector, 385Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:3 Pole, Spd Type:Type 2, Peak Surge Current:40Ka, Continuing Operating Voltage Max:385Vac, Suppressor Mounting:Din Rail, Product Range:- Rohs Compliant: Yes |Weidmuller 2024810000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2024810000
|
Avnet Americas | Surge Protector with Signaling Control 3 Pole 277V 40kA DIN Rail Mount - Bulk (Alt: 2024810000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$325.0000 / $337.8300 | Buy Now |