Part Details for 2027-09-ALF by Bourns Inc
Overview of 2027-09-ALF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2027-09-ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8041
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2027-09-ALF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6290 / $0.6830 | Buy Now |
DISTI #
118-2027-09-ALF-ND
|
DigiKey | GDT 90V 10KA 2 POLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.5631 / $1.4400 | Buy Now |
DISTI #
2027-09-ALF
|
Avnet Americas | Surge Arrestor 2-Pole Gas Discharge Tube 90VDC 25kA Thru-Hole Bulk - Bulk (Alt: 2027-09-ALF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5575 / $0.6333 | Buy Now |
DISTI #
652-2027-09-ALF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE 2POLE 90VOLT RoHS: Compliant | 582 |
|
$0.5630 / $1.4300 | Buy Now |
DISTI #
73772063
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2027-09-ALF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 90VDC 10KADC 10AAC 1pF Solder Pad SMD RoHS: Compliant | 0 |
|
$0.5750 / $0.8780 | Buy Now |
DISTI #
2027-09-ALF
|
Avnet Americas | Surge Arrestor 2-Pole Gas Discharge Tube 90VDC 25kA Thru-Hole Bulk - Bulk (Alt: 2027-09-ALF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5575 / $0.6333 | Buy Now |
DISTI #
2027-09-ALF
|
Avnet Abacus | Surge Arrestor 2-Pole Gas Discharge Tube 90VDC 25kA Thru-Hole Bulk (Alt: 2027-09-ALF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 90VDC 10KADC 10AAC 1pF Solder Pad SMD RoHS: Compliant | 0 |
|
$0.5750 / $0.8780 | Buy Now |
Part Details for 2027-09-ALF
2027-09-ALF CAD Models
2027-09-ALF Part Data Attributes:
|
2027-09-ALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2027-09-ALF
Bourns Inc
GAS DISCHARGE TUBE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-09-16 | |
Samacsys Manufacturer | Bourns | |
Moisture Sensitivity Level | 1 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |
Alternate Parts for 2027-09-ALF
This table gives cross-reference parts and alternative options found for 2027-09-ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2027-09-ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2027-09-A | 2-Pole Gas Discharge Tubes Sparkover100V/s 90V 2 Pole | Bourns Inc | 2027-09-ALF vs 2027-09-A |
2027-09-AT1LF | Surge Protection Circuit, | Bourns Inc | 2027-09-ALF vs 2027-09-AT1LF |