Part Details for 2027-47-BT1 by Bourns Inc
Overview of 2027-47-BT1 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-273KLB | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-273KLC | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
XAL6020-271MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 2027-47-BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H1778
|
Newark | Gas Discharge Tube /Tape & Reel - 14" Reel |Bourns 2027-47-BT1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6590 / $0.8570 | Buy Now |
DISTI #
2027-47-BT1-ND
|
DigiKey | GDT 470V 10KA 2 POLE TH Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7249 | Buy Now |
DISTI #
2027-47-BT1
|
Avnet Americas | GAS DISCHARGE TUBE,2-POLE,470V,T/R - Tape and Reel (Alt: 2027-47-BT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6188 / $0.7029 | Buy Now |
DISTI #
652-2027-47-BT1
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 470V 2 Pole RoHS: Not Compliant | 0 |
|
$0.7240 / $1.5800 | Order Now |
DISTI #
73772176
|
RS | GAS DISCHARGE TUBETR14Tape & Reel - 14 reel | Bourns 2027-47-BT1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3600 / $1.6000 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 470VDC 10KADC 10AAC 1pF Axial Thru-Hole | Alternative Product Available |
|
$0.6280 / $0.7290 | Buy Now |
DISTI #
2027-47-BT1
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 470V 2 Pole Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6360 / $0.7170 | Buy Now |
DISTI #
2027-47-BT1
|
Avnet Abacus | GAS DISCHARGE TUBE,2-POLE,470V,T/R - Tape and Reel (Alt: 2027-47-BT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 470VDC 10KADC 10AAC 1pF Axial Thru-Hole | Alternative Product Available |
|
$0.6280 / $0.7290 | Buy Now |
Part Details for 2027-47-BT1
2027-47-BT1 CAD Models
2027-47-BT1 Part Data Attributes
|
2027-47-BT1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2027-47-BT1
Bourns Inc
2-Pole Gas Discharge Tubes Sparkover100V/s 470V 2 Pole
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | X-XXSS-X2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2027-47-BT1
This table gives cross-reference parts and alternative options found for 2027-47-BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2027-47-BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2027-47-BT1LF | GAS DISCHARGE TUBE TAPE AND REEL | Bourns Inc | 2027-47-BT1 vs 2027-47-BT1LF |
2027-47-BLF | GAS DISCHARGE TUBE | Bourns Inc | 2027-47-BT1 vs 2027-47-BLF |