-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, 0.165 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5815
|
Newark | 4P Plug Val-U-Lok Pm V0 Blk |Te Connectivity 2029035-4 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2540 | Buy Now |
DISTI #
2029035-4
|
Avnet Americas | 4P PLUG VAL-U-LOK PM V0 BLK - Bulk (Alt: 2029035-4) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 4P PLUG VAL-U-LOK PM V0 BLK RoHS: Compliant | 0 |
|
$0.1390 / $0.2026 | Buy Now |
|
Master Electronics | 4P PLUG VAL-U-LOK PM V0 BLK RoHS: Compliant | 0 |
|
$0.1390 / $0.2026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2029035-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2029035-4
TE Connectivity
Board Connector, 4 Contact(s), 2 Row(s), Male, 0.165 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.94 inch | |
Body Depth | 0.378 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2029035-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2029035-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586018-4 | 4P PM PLUG VAL-U-LOK V0 | TE Connectivity | 2029035-4 vs 1586018-4 |
1586017-4 | 4P FH PLUG VAL-U-LOK V0 | TE Connectivity | 2029035-4 vs 1586017-4 |