Part Details for 2029091-8 by TE Connectivity
Overview of 2029091-8 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 2029091-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R0933
|
Newark | Plug And Socket Connector Housing, Product Range:Val-U-Lok Series, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:4.2Mm, For Use With:Val-U-Lok Series Connector System, Colour:Red, Connector Mounting:Cable Mount Rohs Compliant: Yes |Te Connectivity 2029091-8 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 | Buy Now |
DISTI #
2029091-8
|
Avnet Americas | 8P RCPT VAL-U-LOK V2 RED - Bulk (Alt: 2029091-8) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ |
Part Details for 2029091-8
2029091-8 CAD Models
2029091-8 Part Data Attributes
|
2029091-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2029091-8
TE Connectivity
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Wire Terminal, Latch, Red Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.465 inch | |
Body Depth | 0.79 inch | |
Body Length | 0.708 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL, CSA | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |