Part Details for 2029095-8 by TE Connectivity
Overview of 2029095-8 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2029095-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R0937
|
Newark | Plug And Socket Connector Housing, Product Range:Val-U-Lok Series, Gender:Plug, No. Of Positions:8Positions, Pitch Spacing:4.2Mm, For Use With:Val-U-Lok Series Connector System, Colour:Blue, Connector Mounting:Panel Mount Rohs Compliant: Yes |Te Connectivity 2029095-8 RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now |
DISTI #
2029095-8
|
Avnet Americas | 8P PLUG VAL-U-LOK V2 PM BLUE - Bulk (Alt: 2029095-8) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Bulk | 0 |
|
RFQ |
Part Details for 2029095-8
2029095-8 CAD Models
2029095-8 Part Data Attributes
|
2029095-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2029095-8
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |