-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Blue Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5820
|
Newark | 4P Rcpt Val-U-Lok V0 Blue |Te Connectivity 2029100-4 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 | Buy Now |
DISTI #
A107971-ND
|
DigiKey | CONN RCPT HSG 4POS 4.20MM Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0987 | Buy Now |
DISTI #
2029100-4
|
Avnet Americas | 4P RCPT VAL-U-LOK V0 BLUE - Bag (Alt: 2029100-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 3 Days Container: Bag | 10000 Factory Stock |
|
$0.0993 / $0.1087 | Buy Now |
DISTI #
571-2029100-4
|
Mouser Electronics | Headers & Wire Housings 4 POS RECPT UL-94-V0 BLUE RoHS: Compliant | 0 |
|
$0.0980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.0927 | Buy Now |
DISTI #
AMP2029100-4
|
Heilind Electronics | 4P RCPT VAL-U-LOK V0 BLUE | Americas - 0 in Stock |
|
$0.1008 / $0.1194 | Buy Now |
|
Onlinecomponents.com | 4P RCPT VAL-U-LOK V0 BLUE RoHS: Compliant | 10000 Factory Stock |
|
$0.1081 / $0.1576 | Buy Now |
DISTI #
AMP2029100-4
|
Interstate Connecting Components | 4P RCPT VAL-U-LOK V0 BLUE | 0 |
|
$0.1008 / $0.1194 | Buy Now |
|
Powell Electronics | 4P RCPT VAL-U-LOK V0 BLUE Min Qty: 10000 | 6600 |
|
$0.1000 / $0.1200 | Buy Now |
DISTI #
2029100-4
|
Avnet Abacus | (Alt: 2029100-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2029100-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2029100-4
TE Connectivity
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Blue Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.787 inch | |
Body Depth | 0.464 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2029100-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2029100-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2029094-4 | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Red Insulator, Receptacle | TE Connectivity | 2029100-4 vs 2029094-4 |
44133-0408 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Molex | 2029100-4 vs 44133-0408 |