-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2029102-3) 3P MICRO MNL RCPT SR SIDE WHT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P8011
|
Newark | Plug And Socket Connector Housing, Product Range:Micro Mate-N-Lok Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:3Mm, For Use With:Micro Mate-N-Lok Connectors, Colour:Natural, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 2029102-3 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 | Buy Now |
DISTI #
A99179-ND
|
DigiKey | CONN RCPT HSG 3POS 3.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2782 / $0.4800 | Buy Now |
DISTI #
2029102-3
|
Avnet Americas | Conn Housing RCP 3 POS 3mm Crimp ST Loose Piece - Bulk (Alt: 2029102-3) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Bulk | 0 |
|
$0.2482 | Buy Now |
DISTI #
571-2029102-3
|
Mouser Electronics | Pin & Socket Connectors RECPT 3 POS NATURAL LOW PROFILE RoHS: Compliant | 15701 |
|
$0.2460 / $0.6000 | Buy Now |
|
Future Electronics | 3 Position 3 mm Free Hanging Mate-N-Lok Receptacle RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Box | 0Box |
|
$0.2500 / $0.2600 | Buy Now |
|
Future Electronics | 3 Position 3 mm Free Hanging Mate-N-Lok Receptacle RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Box | 0Box |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
AMP2029102-3
|
Heilind Electronics | 3P MICRO MNL RCPT SR SIDE WHT | Americas - 0 in Stock |
|
$0.2610 / $0.2796 | Buy Now |
|
Onlinecomponents.com | 3P MICRO MNL RCPT SR SIDE WHT RoHS: Compliant |
20132 In Stock |
|
$0.2631 / $0.4216 | Buy Now |
DISTI #
76459451
|
Verical | Conn Housing RCP 3 POS 3mm Crimp ST Cable Mount Natural Box/Tray RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2106 | Americas - 20000 |
|
$0.3488 / $0.5856 | Buy Now |
DISTI #
73584824
|
Verical | Conn Housing RCP 3 POS 3mm Crimp ST Cable Mount Natural Box/Tray RoHS: Compliant Min Qty: 7896 Package Multiple: 7896 | Americas - 7896 |
|
$0.3123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2029102-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2029102-3
TE Connectivity
(2029102-3) 3P MICRO MNL RCPT SR SIDE WHT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.207 inch | |
Body Depth | 0.553 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |