Part Details for 2029142-6 by TE Connectivity
Overview of 2029142-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2029142-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2029142-6-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 3000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5174 | Buy Now |
DISTI #
2029142-6
|
Avnet Americas | 6P VERT HDR VAL-U-LOK V0 BLU - Bulk (Alt: 2029142-6) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4436 | Buy Now |
DISTI #
571-2029142-6
|
Mouser Electronics | Headers & Wire Housings 6P VERT HDR W/ PEG UL-94-V0 BLUE RoHS: Compliant | 0 |
|
$0.5420 / $1.0900 | Order Now |
|
Future Electronics | Pin Socket Connectors 6P VERT HDR W/ PEG UL-94-V0 BLUE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.4700 | Buy Now |
|
Future Electronics | Pin Socket Connectors 6P VERT HDR W/ PEG UL-94-V0 BLUE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.4700 | Buy Now |
DISTI #
AMP2029142-6
|
Heilind Electronics | 6P VERT HDR VAL-U-LOK V0 BLU | Americas - 0 in Stock |
|
$0.4920 / $0.5622 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4676 / $0.9794 | Buy Now |
DISTI #
AMP2029142-6
|
Interstate Connecting Components | 6P VERT HDR VAL-U-LOK V0 BLU | 0 |
|
$0.4920 / $0.5622 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4676 / $0.9794 | Buy Now |