-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, White Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R0151
|
Newark | 3P R/A Hdr Val-U-Lok Gw W/P |Te Connectivity 2029154-3 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 | Buy Now |
DISTI #
2029154-3-ND
|
DigiKey | CONN HEADER R/A 3POS 4.2MM Min Qty: 500 Lead time: 18 Weeks Container: Tray |
695 In Stock |
|
$0.4276 / $0.5874 | Buy Now |
DISTI #
2029154-3
|
Avnet Americas | Conn Wire to Board HDR 3 POS 4.2mm Solder RA Thru-Hole Tray - Bulk (Alt: 2029154-3) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.3357 | Buy Now |
DISTI #
571-2029154-3
|
Mouser Electronics | Headers & Wire Housings 3P R/A PIN HDR W/P GLOW WIRE RoHS: Compliant | 3485 |
|
$0.3900 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.3360 | Buy Now |
DISTI #
AMP2029154-3
|
Heilind Electronics | 3P R/A HDR VAL-U-LOK GW W/P | Americas - 0 in Stock |
|
$0.3971 / $0.4255 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 3 POS 4.2mm Solder RA Thru-Hole 3 Terminal 1 Port Box/Tray RoHS: Compliant |
1893 In Stock |
|
$0.3893 / $0.5547 | Buy Now |
DISTI #
20291543-TEC
|
TME | 2029154-3 Min Qty: 53 | 1003 |
|
$0.6028 / $0.8038 | Buy Now |
DISTI #
AMP2029154-3
|
Interstate Connecting Components | 3P R/A HDR VAL-U-LOK GW W/P | 0 |
|
$0.3971 / $0.4255 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1303 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2029154-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2029154-3
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, White Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 60335-1 | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.492 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 26 AWG |