Part Details for 202ABTP by Kamaya Inc
Overview of 202ABTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 202ABTP
202ABTP CAD Models
202ABTP Part Data Attributes:
|
202ABTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
202ABTP
Kamaya Inc
Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 202ABTP
This table gives cross-reference parts and alternative options found for 202ABTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202ABTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3414.0119.22 | Electric Fuse, Super Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 202ABTP vs 3414.0119.22 |
SF-0402S200-2 | Electric Fuse, Slow Blow, 2A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 202ABTP vs SF-0402S200-2 |
FCC16202ADTP | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | 202ABTP vs FCC16202ADTP |
SF-0402F200-2 | Electric Fuse, Fast Blow, 2A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 202ABTP vs SF-0402F200-2 |
FMC16202ABB | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 202ABTP vs FMC16202ABB |
NFCC06202ABTPF | Electric Fuse, 2A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | 202ABTP vs NFCC06202ABTPF |
3414.0119.26 | Electric Fuse, Super Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 202ABTP vs 3414.0119.26 |
FCC16202ABTP | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | 202ABTP vs FCC16202ABTP |
06CT002 | Electric Fuse, | Conquer Electronics Co Ltd | 202ABTP vs 06CT002 |
CFS04V3T2R0 | Electric Fuse, 2A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | 202ABTP vs CFS04V3T2R0 |