Part Details for 202F06C03L by ITW McMurdo Connectors
Overview of 202F06C03L by ITW McMurdo Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 202F06C03L
202F06C03L CAD Models
202F06C03L Part Data Attributes
|
202F06C03L
ITW McMurdo Connectors
Buy Now
Datasheet
|
Compare Parts:
202F06C03L
ITW McMurdo Connectors
Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITW MCMURDO CONNECTORS | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 202F06C03L
This table gives cross-reference parts and alternative options found for 202F06C03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202F06C03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89947-906 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 202F06C03L vs 89947-906 |
220F06Y5H | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 202F06C03L vs 220F06Y5H |
ESQT-103-02-G-D-787 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 202F06C03L vs ESQT-103-02-G-D-787 |
90919-406 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 202F06C03L vs 90919-406 |
7-100411-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 202F06C03L vs 7-100411-6 |
8614-10-6-2-YO-10 | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 202F06C03L vs 8614-10-6-2-YO-10 |
55-122-006B-MIL | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 202F06C03L vs 55-122-006B-MIL |
95264-605(H)LF | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 202F06C03L vs 95264-605(H)LF |
78509-003 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 202F06C03L vs 78509-003 |
71958-503J | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 202F06C03L vs 71958-503J |