Part Details for 202A163-3/42-0 by TE Connectivity
Overview of 202A163-3/42-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202A163-3/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70J9479
|
Newark | 202A163-3/42-0 Rohs Compliant: Yes |Raychem Te Connectivity 202A163-3/42-0 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0800 / $18.6600 | Buy Now |
DISTI #
202A163-3/42-0-ND
|
DigiKey | HEATSHRINK BOOT SZ63 BLACK Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1766 | Buy Now |
DISTI #
814713-000
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Bulk (Alt: 814713-000) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$17.0628 / $20.5332 | Buy Now |
DISTI #
650-202A163-3/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 814713-000 RoHS: Compliant | 0 |
|
$21.9000 | Order Now |
DISTI #
RYC202A163-3/42-0
|
Heilind Electronics | MOLDED H.S. PART W/ADHSV | Americas - 0 in Stock |
|
$21.2647 / $21.5821 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Semi-Rigid Molded Boot ST Polyolefin Thin RoHS: Compliant | 0 |
|
$17.9500 / $49.1600 | Buy Now |
DISTI #
814713-000
|
TTI | Heat Shrink Cable Boots & End Caps 202A163-3/42-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$25.7500 | Buy Now |
DISTI #
RYC202A163-3/42-0
|
Interstate Connecting Components | MOLDED H.S. PART W/ADHSV | 0 |
|
$21.2647 / $21.5821 | Buy Now |
DISTI #
000000000001097374
|
Sager | Heat Shrink Cable Boots & End Caps 202A163-3/42-0 Min Qty: 1 | 0 |
|
$20.2400 / $25.3100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$12.5000 / $19.2300 | Buy Now |