Part Details for 202A163-3-00-0 by TE Connectivity
Overview of 202A163-3-00-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202A163-3-00-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M7559
|
Newark | 202A163-3-00-0 |Raychem Te Connectivity 202A163-3-00-0 Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3300 / $19.9500 | Buy Now |
DISTI #
202A163-3-00-0-ND
|
DigiKey | HEATSHRINK BOOT SZ63 BLACK Min Qty: 175 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6411 | Buy Now |
DISTI #
650-202A163-3-00-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 0 |
|
$23.4200 | Order Now |
DISTI #
RYC202A163-3-00-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$22.7353 / $23.0747 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black RoHS: Compliant |
66 In Stock |
|
$19.0800 / $54.6900 | Buy Now |
DISTI #
58134553
|
Verical | Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 64 |
|
$35.9710 / $71.0970 | Buy Now |
DISTI #
RYC202A163-3-00-0
|
Interstate Connecting Components | 0 |
|
$22.7353 / $23.0747 | Buy Now | |
|
Powell Electronics | TFIT Poly Molded Parts Min Qty: 175 | 1 |
|
$13.1800 / $25.7700 | Buy Now |
DISTI #
000000000001097362
|
Sager | Heat Shrink Cable Boots & End Caps HS-BOOT Min Qty: 1 | 0 |
|
$21.6400 / $27.0600 | Buy Now |
|
Master Electronics | Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black RoHS: Compliant |
66 In Stock |
|
$19.0800 / $54.6900 | Buy Now |