Part Details for 202F221-51-22/164-0 by TE Connectivity
Overview of 202F221-51-22/164-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-F22-11-040LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 22 Positions. | |
59202-F22-11A040LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 22 Positions. |
Price & Stock for 202F221-51-22/164-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M8732
|
Newark | 202F221-51-22/164-0 |Raychem Te Connectivity 202F221-51-22/164-0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5900 / $30.5400 | Buy Now |
DISTI #
202F221-51-22/164-0-ND
|
DigiKey | BLOW-MOLDED PARTS Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6647 | Buy Now |
DISTI #
650-202F2215122/1640
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202F221-51-22/164-0 RoHS: Compliant | 0 |
|
$33.1500 | Order Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Flexible EPB RoHS: Compliant |
100 On Order |
|
$36.1000 / $61.3200 | Buy Now |
DISTI #
199339-000
|
TTI | Heat Shrink Cable Boots & End Caps 202F221-51-22/164-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.7000 / $30.9000 | Buy Now |
DISTI #
RYC202F221-51-22/164-0
|
Interstate Connecting Components | 202F221-51-22/164-0 | 0131 On Order |
|
$34.8088 / $35.3284 | Buy Now |
DISTI #
000000000001098550
|
Sager | Heat Shrink Cable Boots & End Caps 202F221-51-22/164-0 Min Qty: 1 | 0 |
|
$33.1400 / $41.4200 | Buy Now |
|
Master Electronics | Heat Shrink Molded Boot ST Flexible EPB RoHS: Compliant |
100 On Order |
|
$36.1000 / $61.3200 | Buy Now |