Part Details for 202F242-50-05-0 by TE Connectivity
Overview of 202F242-50-05-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-F24-20-058LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 40 Positions. |
Price & Stock for 202F242-50-05-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M8764
|
Newark | 202F242-50-05-0 |Raychem Te Connectivity 202F242-50-05-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.8400 / $49.4200 | Buy Now |
DISTI #
202F242-50-05-0-ND
|
DigiKey | BLOW-MOLDED PARTS Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.6977 | Buy Now |
DISTI #
650-202F242-50-05-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202F242-50-05-0 | 0 |
|
$53.5600 | Order Now |
DISTI #
RYC202F242-50-05-0
|
Heilind Electronics | 202F242-50-05-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Viton Polymer Blend RoHS: Compliant | 0 |
|
$49.0700 / $134.4000 | Buy Now |
DISTI #
RYC202F242-50-05-0
|
Interstate Connecting Components | 202F242-50-05-0 | 0 |
|
Buy Now | |
DISTI #
000000000001098584
|
Sager | Heat Shrink Cable Boots & End Caps 202F242-50-05-0 Min Qty: 1 | 0 |
|
$53.9100 / $63.8600 | Buy Now |
|
Master Electronics | Heat Shrink Molded Boot ST Viton Polymer Blend RoHS: Compliant | 0 |
|
$49.0700 / $134.4000 | Buy Now |
Part Details for 202F242-50-05-0
202F242-50-05-0 CAD Models
202F242-50-05-0 Part Data Attributes
|
202F242-50-05-0
TE Connectivity
Buy Now
|
Compare Parts:
202F242-50-05-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |