Part Details for 202FG1J by Littelfuse Inc
Overview of 202FG1J by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 202FG1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9992
|
Newark | Thermistor, Us Sensor P// Bulk |Littelfuse 202FG1J Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6670 / $0.9610 | Buy Now |
DISTI #
615-1112-ND
|
DigiKey | THERMISTOR NTC 2KOHM 3419K DO35 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
60 In Stock |
|
$0.5913 / $1.3400 | Buy Now |
DISTI #
803-202FG1J
|
Mouser Electronics | NTC Thermistors 2K OHM 5% DO-35 RoHS: Compliant | 790 |
|
$0.7160 / $1.9100 | Buy Now |
|
Future Electronics | 2 kOhm 3419 K 300°C Axial Glass Body NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6350 / $0.6700 | Buy Now |
|
Future Electronics | 2 kOhm 3419 K 300°C Axial Glass Body NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6350 / $0.6700 | Buy Now |
|
Bristol Electronics | 4250 |
|
RFQ | ||
|
Quest Components | 3400 |
|
$0.8280 / $2.2080 | Buy Now | |
DISTI #
202FG1J
|
TTI | NTC Thermistors 2K OHM 5% DO-35 Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50 In Stock |
|
$0.5900 / $0.8100 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 2K 5% 3419K DO35 THT | 0 |
|
$1.2120 / $1.3332 | RFQ |
Part Details for 202FG1J
202FG1J CAD Models
202FG1J Part Data Attributes:
|
202FG1J
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
202FG1J
Littelfuse Inc
NTC Thermistor, 2000ohm, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.905 mm | |
Package Length | 4.064 mm | |
Package Style | Axial | |
Resistance | 2000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3419 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |