Part Details for 203-22-1-61-203-4-1-1 by Sensata Technologies
Overview of 203-22-1-61-203-4-1-1 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 203-22-1-61-203-4-1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-20322161203411
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$467.4300 | Order Now |
DISTI #
59855767
|
Verical | Circuit Breaker Supplementary Protector 2Pole 20A 120VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 2 |
|
$520.9902 / $525.4871 | Buy Now |