Part Details for 203-22-1-65-153-4-1-1 by Sensata Circuit Breakers
Overview of 203-22-1-65-153-4-1-1 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 203-22-1-65-153-4-1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
203-22-1-65-153-4-1-1-ND
|
DigiKey | CIR BRKR 15A 32VDC ROCKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$467.4300 | Buy Now |
DISTI #
71529166
|
RS | Circuit Breaker HydMag 2 pl 120VAC 15A rocker hndl | Sensata - Airpax 203-22-1-65-153-4-1-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$426.0700 / $448.5000 | RFQ |
DISTI #
APX203-22-1-65-153-4-1-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$502.6129 / $519.3667 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Supplementary Protector 2Pole 15A 120VAC RoHS: Compliant |
3 In Stock |
|
$405.1100 / $426.1700 | Buy Now |
DISTI #
000000000000001661
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$460.8500 / $564.1400 | Buy Now |
|
Master Electronics | Circuit Breaker Supplementary Protector 2Pole 15A 120VAC RoHS: Compliant |
3 In Stock |
|
$405.1100 / $426.1700 | Buy Now |
Part Details for 203-22-1-65-153-4-1-1
203-22-1-65-153-4-1-1 CAD Models
203-22-1-65-153-4-1-1 Part Data Attributes
|
203-22-1-65-153-4-1-1
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
203-22-1-65-153-4-1-1
Sensata Circuit Breakers
CIR BRKR 15A 32VDC ROCKER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | ROCKER | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | |
Blow Characteristic | LONG | |
Body Breadth | 39.12 mm | |
Body Height | 36.07 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 120 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 0.008 s |