Part Details for 203-222-25574-2 by Sensata Circuit Breakers
Overview of 203-222-25574-2 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM25574MTX/NOPB | Texas Instruments | 42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125 | |
LM25574QMTX/NOPB | Texas Instruments | 42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125 | |
LM25574MT/NOPB | Texas Instruments | 42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125 |
Price & Stock for 203-222-25574-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000713228
|
Sager | Circuit Breakers | 0 |
|
Buy Now |